The MAX14435FAWE+T is a high-speed, 4-channel digital isolator designed to provide reinforced galvanic isolation up to 5kVrms. It supports data rates up to 200Mbps and features a 3/1 channel directionality configuration. The device uses proprietary process technology to deliver low power consumption and high common-mode transient immunity (CMTI) of 50kV/µs. It is optimized for use in industrial automation, power supplies, and battery management systems where robust isolation and high-speed data transfer are required.
Sign in to ask questions about the Analog Devices MAX14435FAWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX14435FAWE+T technical specifications.
| Number of Channels | 4 |
| Channel Configuration | 3 Forward / 1 Reverse |
| Data Rate | 200Mbps |
| Isolation Voltage | 5000Vrms |
| Common Mode Transient Immunity (Typ) | 50kV/µs |
| Supply Voltage - Min | 1.71V |
| Supply Voltage - Max | 5.5V |
| Propagation Delay (Max) | 9.4ns |
| Pulse Width Distortion (Max) | 2ns |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 125°C |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Msl | 3 (168 Hours) |
Download the complete datasheet for Analog Devices MAX14435FAWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.