USB-to-PMBus interface dongle evaluation kit provides a bridge for configuring and communicating with PMBus-enabled power devices. The kit is associated with PowerTool software and supports interface applications for Analog Devices power-management silicon. Compatible silicon cores listed for the kit include MAX20751, MAX15301, and MAX15303. Bulk packaging and a package multiple of one are listed by distributor data, but manufacturer-hosted packaging details could not be confirmed.
Checking distributor stock and pricing after the page loads.
| Product Type | Evaluation Kit |
| Interface Function | USB-to-PMBus interface dongle |
| Kit Application Type | Interface |
| Application Subtype | USB to PMBus bridge |
| Silicon Manufacturer | Analog Devices |
| Compatible Silicon Cores | MAX20751, MAX15301, MAX15303 |
| Package Multiple | 1 |
| Container | Bulk |
These are design resources that include the Analog Devices MAXPOWERTOOL002
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.