
Quad operational amplifier IC featuring 3MHz bandwidth and 1V/µs slew rate. This general-purpose, bipolar amplifier offers a 100dB CMRR and 107.96dB PSRR, with a voltage gain of 116.26dB. Input offset voltage is 500µV with 300nA input bias current. Designed for through-hole mounting in a PDIP package, it operates from 0°C to 70°C with a maximum dual supply voltage of 22V.
Sign in to ask questions about the Analog Devices OP11EPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP11EPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Height | 3.3mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 107.96dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 116.26dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP11EPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
