
Low-noise precision operational amplifier combines low offset and drift with 8 MHz gain bandwidth and 2.8 V/µs slew rate. It provides 80 nV p-p noise from 0.1 Hz to 10 Hz and 3.0 nV/√Hz typical voltage noise density at 1 kHz. Input bias current is typically ±10 nA, while CMRR is typically 126 dB at ±11 V common-mode input. Output swing is guaranteed to ±10 V into a 600 Ω load from ±15 V supplies. Package options include 8-lead TO-99, CERDIP, PDIP, SOIC_N, and die variants depending on suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Precision operational amplifier |
| Input Offset Voltage | 10 typ, 25 max for OP27A/OP27E at 25°CµV |
| Input Offset Voltage Drift | 0.2 typ, 0.6 maxµV/°C |
| Input Bias Current | ±10 typnA |
| Input Offset Current | 7 typnA |
| Input Noise Voltage | 0.08 typ from 0.1 Hz to 10 HzµV p-p |
| Voltage Noise Density | 3.0 typ at 1 kHznV/√Hz |
| Current Noise Density | 0.4 typ at 1 kHzpA/√Hz |
| Differential Input Resistance | 1.3 typMΩ |
| Common-Mode Input Resistance | 3 typGΩ |
| Input Voltage Range | ±11.0 min, ±12.3 typV |
| Common-Mode Rejection Ratio | 126 typ at VCM = ±11 VdB |
| Power Supply Rejection Ratio | 1 typ, 10 maxµV/V |
| Large Signal Voltage Gain | 1800 typ with RL ≥ 2 kΩV/mV |
| Output Voltage Swing | ±10.0 min into 600 ΩV |
| Slew Rate | 2.8 typV/µs |
| Gain Bandwidth Product | 8.0 typMHz |
| Supply Voltage Absolute Maximum | ±22V |
| Operating Temperature Range | 0 to 70, -25 to 85, -40 to 85, or -55 to 125 depending on model°C |
Download the complete datasheet for Analog Devices OP27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices OP27
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.