
2.5V precision micropower voltage reference IC, featuring a low dropout design and fixed 2.5V output. This series reference operates with a low supply current of 45µA, supporting input voltages from 3V to 18V and delivering up to 30mA output current. Achieving 0.4% tolerance, it functions across a -40°C to 85°C temperature range. Packaged in a compact 5mm x 4mm x 1.5mm form factor, this RoHS compliant component is supplied on a rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF192GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Supply Current | 15uA |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices REF192GSZ
User guide for the EVAL-AD5754R evaluation board, supporting the AD5754R quad-channel, 16-bit serial input DAC with unipolar/bipolar voltage outputs and USB control.
