
High speed controller board provides USB 2.0 connectivity between a PC and compatible evaluation daughter boards. The board integrates a Xilinx Spartan-6 FPGA and an ADSP-BF527 Blackfin processor with a 160-pin FMC-LPC connector and a 120-pin SDP connector. It supports LVDS and single-ended LVCMOS signaling, includes DDR2, SRAM, and flash memory, and operates from a 12 V, 30 W wall-wart supply. The board measures 110 mm by 106 mm and supplies regulated FMC daughter-board power rails.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SDP-H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Type | High speed controller board |
| Platform | System Demonstration Platform |
| FPGA | Xilinx Spartan-6 |
| Processor | ADSP-BF527 Blackfin |
| PC Interface | USB 2.0 high speed |
| FMC Connector | 160 FMC-LPCpins |
| SDP Connector | 120pins |
| Maximum LVDS Data Rate | 1080Mb/s |
| Single-Ended Signaling | LVCMOS |
| DDR2 Memory | 64MB |
| SRAM | 512KB |
| Flash Memory | 32Mb |
| Power Input Voltage | 12V |
| Power Adapter Rating | 30W |
| FMC VADJ Output | 1.2 to 3.3V |
| FMC VADJ Maximum Current | 2A |
| FMC 3P3V Maximum Current | 3A |
| FMC 12P0V Maximum Current | 1A |
| Board Dimensions | 110 x 106mm |
Download the complete datasheet for Analog Devices SDP-H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices SDP-H1
User guide for the EVAL-AD7606BFMCZ board, evaluating the AD7606B 16-bit, 8-channel ADC with simultaneous sampling at 800 kSPS. Includes setup, hardware, and ACE software details.
User guide for the EV-ADuM7704-8FMCZ evaluation board used to test the ADuM7704 16-bit isolated sigma-delta modulator with the SDP-H1 controller and ACE software.
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.