The TMP06BRTZ-REEL from Analog Devices is a digital temperature sensor packaged in a SOT-23 case, suitable for lead-free applications. It operates within a temperature range of -40°C to 150°C and can be supplied with a voltage between 3V and 5.5V. This sensor is compliant with RoHS regulations and is available on tape and reel packaging.
Sign in to ask questions about the Analog Devices TMP06BRTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP06BRTZ-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP06BRTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.