
Surface Mount Termination IC, 50 Ohm resistance with 2% tolerance, designed for interface applications. Features a compact SMD/SMT package measuring 0.2 inches in length, 0.1 inches in width, and 0.025 inches in height. Operates across a wide temperature range from -55°C to 125°C. Supplied in Tape and Reel packaging with 1000 units per package. RoHS compliant for environmental considerations.
Sign in to ask questions about the Anaren C10A50Z4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren C10A50Z4 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.025inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Anaren C10A50Z4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
