
The A01ES pushbutton switch from Apem features a non-illuminated actuator type with a current rating of 1.5A and a voltage rating of 250V AC. It is rated for operation in temperatures ranging from -20°C to 55°C and is compliant with IP65 ratings. The switch has a lead-free termination and is suitable for use in applications requiring a gold-plated contact.
Sign in to ask questions about the Apem A01ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A01ES technical specifications.
| Actuator Type | Pushbutton |
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | A01 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem A01ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.