CAP ALUM 180UF 20% 420V SNAP
TDK B43504E187M62 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504E187M62 to view detailed technical specifications.
No datasheet is available for this part.