
32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This device offers 128 Kbytes of FLASH memory and 16 Kbytes of RAM, with 37 I/O lines. Integrated USB, CAN, and CEC functions are supported. The industrial-grade component operates within a temperature range of -40°C to 105°C and is housed in a 48-terminal S-PQFP-G48 package. It includes PWM channels, ADC, DMA, and DAC capabilities.
Sign in to ask questions about the Stmicroelectronics STM32F072CBT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F072CBT7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F072CBT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.