The WGI210AT S LJXQ is a single-chip Ethernet controller supporting 10BASE-T, 100BASE-TX, and 1000BASE-T speeds. It features a PCIe host interface and auto-negotiation capabilities. The device supports IEEE 802.3az and IEEE 1588 standards and offers DMA support. It operates in full duplex and half duplex communication modes. The controller is designed to operate within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.97V and 3.465V.
Intel WGI210AT S LJXQ technical specifications.
| Physical Network Type | 10BASE-T|100BASE-TX|1000BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10|100|1000Mbps |
| Host Interface | PCIe |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3az|IEEE 1588 |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Loopback Mode | External|Internal |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.