Data line filter, featuring one function, designed for 5V operation and a 0.1A current rating. This component utilizes an EIA STD PACKAGE SIZE 0504 with 4 pins, measuring 1mm in width, 1.25mm in length, and 0.5mm in height. Operating temperature range spans from -40°C to 85°C.
TDK MCZ1210AH900L2TA0G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1 |
| Length | 1.25 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MCZ1210AH900L2TA0G to view detailed technical specifications.
No datasheet is available for this part.