Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "asx00008 arduino Hi G S.R.L."
Filters
ASX07008-WP-R
ASX
PUI Audio
Exciter 5W 8 Ohm 82dB 1200Hz Waterproof
Datasheet
70.2mm x 82.75mm x 21mm Chassis Mount
Active
Rated Input Power:
5
Watts
Impedance:
8
Ohms
Resonant Frequency:
1.2
kHz
Sensitivity (SPL):
82
dB
Browse
Manufacturers
API
BOM
Account