Cap 39pF 1KV S3N 10% (7.5 X 3 X 7.5mm) Radial 6.4mm
Arco Electronics CCD390-LF technical specifications.
| Capacitance | 39pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | S3N |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.