Cap Mica 82pF 500V 5% (9.1 X 5 X 8.6mm) Radial 3.5mm T/R
Checking distributor stock and pricing after the page loads.
Arco Electronics CM04ED820J03 technical specifications.
| Capacitance | 82pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 9.1 X 5 X 8.6mm |
| RoHS Version | 2002/95/EC |