Mica Capacitor, Mica, 500V, 70ppm/Cel TC, 0.00022uF, 3922
Arco Electronics CM04FD221JO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.59 |
| Length | 9.91 |
| Manufacturer Series | DM |
| Capacitance | 0.00022 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | DM |
| Height | 9.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.