Cap Mica 120pF 500V 2% (11.6 X 4.5 X 9.4mm) Radial 5.9mm T/R
Arco Electronics CM05FD121G03 technical specifications.
| Capacitance | 120pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -2% |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 2% |
| Terminal Pitch | 5.9mm |
| Size | 11.6 X 4.5 X 9.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.