Cap Mica 0.001uF 500V 2% (16.5 X 5.5 X 13.2mm) Radial 8.7mm T/R
Arco Electronics CM06FD102G03 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 8.7mm |
| Size | 16.5 X 5.5 X 13.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.