Cap Mica 0.003uF 500V 1% (17.2 X 7.1 X 13.9mm) Radial 8.7mm T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.003uF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 8.7mm |
| Size | 17.2 X 7.1 X 13.9mm |
| RoHS Version | 2002/95/EC |