Cap Mica 130pF 100V 5% (6.8 X 4.3 X 5.8mm) Radial 3mm T/R
Arco Electronics DM05FA131J technical specifications.
| Capacitance | 130pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 100VDC |
| Termination Style | Radial |
| Terminal Pitch | 3mm |
| Size | 6.8 X 4.3 X 5.8mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.