Cap Mica 7pF 500V 0.5pF (9.1 X 4.8 X 8.3mm) Radial 3.5mm T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 7pF |
| Voltage | 500VDC |
| Tolerance | 0.5pF |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 9.1 X 4.8 X 8.3mm |
| RoHS Version | 2002/95/EC |