Cap Mica 150pF 300V 1% (9.6 X 5 X 9.1mm) Radial 3.5mm T/R
Arco Electronics DM10151F300V technical specifications.
| Capacitance | 150pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 9.6 X 5 X 9.1mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.