Cap Mica 220pF 100V 5% (9.6 X 5.3 X 9.1mm) Radial 3.5mm T/R
Arco Electronics DM10221J100V technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 100VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 9.6 X 5.3 X 9.1mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.