Cap Mica 250pF 300V 2% (9.9 X 5.5 X 9.3mm) Radial 3.5mm T/R
Arco Electronics DM10251G300V technical specifications.
| Capacitance | 250pF |
| Voltage | 300VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 9.9 X 5.5 X 9.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.