Cap Mica 56pF 500V 1% (9.1 X 4.8 X 8.6mm) Radial 3.5mm T/R
Arco Electronics DM10560F technical specifications.
| Capacitance | 56pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 9.1 X 4.8 X 8.6mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.