Cap Mica 150pF 500V 2% (11.6 X 4.8 X 9.4mm) Radial 5.9mm T/R
Arco Electronics DM15151G technical specifications.
| Capacitance | 150pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 11.6 X 4.8 X 9.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.