Cap Mica 0.0018uF 50V 1% (12.1 X 5.8 X 10.1mm) Radial 5.9mm T/R
Arco Electronics DM15182F technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 50VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 12.1 X 5.8 X 10.1mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.