Cap Mica 620pF 300V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm T/R
Arco Electronics DM15621F technical specifications.
| Capacitance | 620pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 11.9 X 5.3 X 9.9mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.