Cap Mica 0.0068uF 100V 2% (17.5 X 2.7 X 14.4mm) Radial 8.7mm T/R
Arco Electronics DM19682G technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 100VDC |
| Termination Style | Radial |
| Terminal Pitch | 8.7mm |
| Size | 17.5 X 2.7 X 14.4mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.