Cap 2.2uF 250VDC PLYE 20% RDL
Checking distributor stock and pricing after the page loads.
Arco Electronics MMR225M2E technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS Version | 2002/95/EC |