CAPACITOR, VARIABLE, MICA, 175V, 240pF - 700pF, MULTI-TURN, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Arco Electronics PC4215 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 9.525 |
| Length | 19.05 |
| Manufacturer Series | PC42 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 175 |
| Series | PC |
| Height | 19.844 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.