Variable Capacitor, Mica, 16pF Min, 100pF Max,
Arco Electronics ST423 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 9.525 |
| Length | 19.05 |
| Capacitor Type | VARIABLE CAPACITOR |
| Series | ST |
| Height | 20.638 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.