This 2.2uF ceramic capacitor from Arco Electronics features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 50 volts and is designed for use in through hole applications. The capacitor measures 3mm in width, 6mm in length, and 8mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TC |
| Height | 8 |
| REACH | unknown |
| Military Spec | False |