ARCOLECTRIC T22208EAAG Slide Switch, 2000 Series, DPDT, Vertical, Through Hole, 10 A, 250 V
Sign in to ask questions about the Arcolectric T22208EAAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric T22208EAAG technical specifications.
| Length | 23mm |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| Series | 2000 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric T22208EAAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.