The 2300SA-8 relay is a 2-pole double-pole double-throw electromechanical relay with a current rating of 12A and a voltage rating of 125V AC. It has a nominal input voltage of 115V and operates within a temperature range of 0 to 70°C. The relay is approved to UL standards and is designed for plug-in PCB mounting.
Sign in to ask questions about the Artisan Controls 2300SA-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 2300SA-8 technical specifications.
| Approvals | UL |
| Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In, PCB |
| Nominal Input Voltage | 115V |
| Nominal Input Voltage (AC) | 115V |
| Number of Poles | 2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 2300SA-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
