
This relay has a maximum operating temperature of 65°C and a minimum operating temperature of 0°C. It is rated for 12A and 125V AC. The relay is mounted on a PCB and has a DPDT throw configuration. It meets UL approval standards.
Sign in to ask questions about the Artisan Controls 2600SA-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 2600SA-8 technical specifications.
| Approvals | UL |
| Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Nominal Input Voltage (AC) | 115V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 2600SA-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.