
ARTISAN CONTROLS 423-24-60FPM SOLID STATE FLASHER, 60FPM, 24VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artisan Controls 423-24-60FPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 423 |
| Current Rating | 1A |
| Duty Cycle | 50% |
| Length | 2.65inch |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Output Current | 1A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 0.76inch |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 423-24-60FPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
