This 12V SPST time delay relay features a load current of 1A and operates within a temperature range of -20°C to 85°C. It has a termination type of quick connect and a throw configuration of SPST. The relay is approved by UL and measures 21.6mm in height and 50.8mm in width.
Sign in to ask questions about the Artisan Controls 4300A-2-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 4300A-2-1 technical specifications.
| Approvals | UL |
| Height | 21.6mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4300A-2-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.