
ARTISAN CONTROLS 4300A-3-1 SOLID STATE TIMER, 30SEC, 24VDC
Artisan Controls 4300A-3-1 technical specifications.
| Approvals | UL |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Operating Supply Voltage | 24V |
| Output Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4300A-3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
