
Timer; Multi-Function; 2s-1000s; SSR; SPST-NO; 5A@120VAC; Pnl-Mnt; Quick Connect
Artisan Controls 4310A-8-B-3 technical specifications.
| Approvals | UL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
