
ARTISAN CONTROLS 437-110-1A SOLID STATE TIMER, 1SEC, 110VDC
Sign in to ask questions about the Artisan Controls 437-110-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 437-110-1A technical specifications.
| Load Current | 2A |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 200V |
| Operating Supply Voltage | 200V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 437-110-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
