
ARTISAN CONTROLS 438A-115-1 SOLID STATE TIMER, 30SEC, 115VAC/DC
Sign in to ask questions about the Artisan Controls 438A-115-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 438A-115-1 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438A-115-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
