
ARTISAN CONTROLS 438U SOLID STATE TIMER 1NO 1000SEC, 288VAC/DC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artisan Controls 438U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1A |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 288V |
| Min Supply Voltage | 19V |
| Operating Supply Voltage | 288V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
