
Sign in to ask questions about the Artisan Controls 438UP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 438UP technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Current Rating | 1A |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 288V |
| Min Supply Voltage | 19V |
| Nominal Input Voltage | 288V |
| Operating Supply Voltage | 288V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438UP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
