
This 288V 1A time delay relay is a plug-in type with a nominal input voltage of 288V. It operates within a supply voltage range of 19V to 288V AC. The relay is UL approved and features a faston termination. It is designed for use in electromechanical applications, specifically in time delay relay circuits.
Artisan Controls 438UPS technical specifications.
| Approvals | UL |
| Load Current | 1A |
| Max Supply Voltage (AC) | 288V |
| Max Supply Voltage | 288V |
| Min Supply Voltage | 19V |
| Mount | Plug-In |
| Nominal Input Voltage | 288V |
| Operating Supply Voltage | 288V |
| Reach SVHC Compliant | Unknown |
| Termination | Faston |
| RoHS | Compliant |
No datasheet is available for this part.