
SOLID STATE TIMER 1NO 102.4SEC 288VAC/DC - More Details
Artisan Controls 438USA-3 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current Rating | 1A |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 288V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438USA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
