
ARTISAN CONTROLS 438-USA-INT SOLID STATE TIMER, 1024SEC, 240VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artisan Controls 438USA-INT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | PCB |
| Nominal Input Voltage | 240V |
| Nominal Input Voltage (AC) | 240V |
| Operating Supply Voltage | 288V |
| Output Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438USA-INT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.