ARTISAN CONTROLS 438USAS SOLID STATE TIMER, 1024SEC, 288VAC/DC
Sign in to ask questions about the Artisan Controls 438USAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artisan Controls 438USAS technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Load Current | 1A |
| Max Supply Voltage | 288V |
| Min Supply Voltage | 19V |
| Operating Supply Voltage | 288V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 438USAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.