Relay; SSR; Timing; Repeat Cycle; Cur-Rtg 10 mA-1 A; Ctrl-V 24DC; Quick Connect
Artisan Controls 4600A-2-1-A technical specifications.
| Approvals | UL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Termination | Quick Connect |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4600A-2-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
